Part Details for B32332I6606J082 by TDK Epcos
Overview of B32332I6606J082 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6606J082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3423
|
Newark | Capacitor, Pp, 60Uf, 450Vac, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:60Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):450V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Epcos B32332I6606J082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$17.7300 / $24.4100 | Buy Now |
DISTI #
495-76540-ND
|
DigiKey | CAP FILM 60UF 5% 450VAC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
162 In Stock |
|
$15.2905 / $20.9200 | Buy Now |
|
Onlinecomponents.com |
91 Partner Stock |
|
$21.2400 / $59.1300 | Buy Now | |
DISTI #
B32332I6606J082
|
TME | 60uF, Ø45x103mm, ±5%, Leads: connectors 6,3x0,8mm, 450VAC, M8 Min Qty: 25 | 0 |
|
$14.8100 | RFQ |
DISTI #
2218099
|
element14 Asia-Pacific | CAP, 60F, 450VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$15.9450 / $22.2598 | Buy Now |
DISTI #
2218099
|
Farnell | CAP, 60F, 450VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 55 |
|
$18.0823 / $33.3260 | Buy Now |
Part Details for B32332I6606J082
B32332I6606J082 CAD Models
B32332I6606J082 Part Data Attributes
|
B32332I6606J082
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32332I6606J082
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, STUD MOUNT, CAN, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V): 450 | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 103 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Packing Method | TAPE, CARDBOARD | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for B32332I6606J082
This table gives cross-reference parts and alternative options found for B32332I6606J082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32332I6606J082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32332I6606J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6606J082 vs B32332I6606J080 |
B32330I6606J082 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 60uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6606J082 vs B32330I6606J082 |
B32330I6606J060 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 60uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6606J082 vs B32330I6606J060 |
B32332I6606J062 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6606J082 vs B32332I6606J062 |
B32330I6606J060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6606J082 vs B32330I6606J060 |
B32330I6606J070 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 60uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6606J082 vs B32330I6606J070 |
B32332I6606J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 60uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6606J082 vs B32332I6606J050 |
B32330I6606J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 60uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6606J082 vs B32330I6606J050 |
B32330I6606J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6606J082 vs B32330I6606J050 |
B32330I6606J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 60uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6606J082 vs B32330I6606J080 |