-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 3912, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9852
|
Newark | Film Capacitor, B32520 Series, 0.47 F, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes |Epcos B32520C0474K000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5110 |
|
$0.2460 | Buy Now |
DISTI #
495-4825-ND
|
DigiKey | CAP FILM 0.47UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8226 In Stock |
|
$0.1649 / $0.5600 | Buy Now |
DISTI #
B32520C0474K000
|
TME | Capacitor: polyester, 0.47uF, 40VAC, 63VDC, 7.5mm, ±10%, 10x8x3mm Min Qty: 8000 | 0 |
|
$0.1880 | RFQ |
DISTI #
51D434
|
Bürklin Elektronik | MKT film capacitor, 470 nF, ±10 %, 63 V (DC), PET, 7.5 mm, B32520C0474K000 Min Qty: 10 | 823 |
|
$0.2590 / $0.4944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C0474K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520C0474K000
TDK Epcos
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 3912, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 3912 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Lead Length Available On Request | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Manufacturer Series | B32520 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | B32520(63V,7.5MM) | |
Size Code | 3912 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for B32520C0474K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32520C0474K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32520C0474K289 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 3912, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C0474K000 vs B32520C0474K289 |