-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6673
|
Newark | Cap, 0.22Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32520C1224K189 Min Qty: 9600 Package Multiple: 1 Date Code: 1 Container: Reel | 7200 |
|
$0.1400 / $0.1480 | Buy Now |
DISTI #
495-B32520C1224K189CT-ND
|
DigiKey | CAP FILM 0.22UF 10% 100VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7890 In Stock |
|
$0.1293 / $0.6100 | Buy Now |
|
Future Electronics | B32520 Series 100 V 0.22 uF ±10% LS=7.5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 2400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1430 | Buy Now |
DISTI #
B32520C1224K189
|
TME | Capacitor: polyester, 220nF, 63VAC, 100VDC, 7.5mm, ±10%, 10x8x3mm Min Qty: 9600 | 0 |
|
$0.1440 | RFQ |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount RoHS: Not Compliant | Europe - 4800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C1224K189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520C1224K189
TDK Epcos
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B32520C1224K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32520C1224K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32591C1224K289 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C1224K189 vs B32591C1224K289 |
B32591C1224K189 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C1224K189 vs B32591C1224K189 |
B32591C1224K010 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C1224K189 vs B32591C1224K010 |
B32591C1224K011 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32520C1224K189 vs B32591C1224K011 |
AC1313EFR-B-0.22-1-10 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | B32520C1224K189 vs AC1313EFR-B-0.22-1-10 |