Part Details for B32522Q8104M189 by TDK Corporation
Overview of B32522Q8104M189 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32522Q8104M189
B32522Q8104M189 CAD Models
B32522Q8104M189 Part Data Attributes:
|
B32522Q8104M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32522Q8104M189
TDK Corporation
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7128, LEAD FREE, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7128 | |
Reach Compliance Code | not_compliant | |
Additional Feature | RATED AC VOLTAGE(V) : 200 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Manufacturer Series | B32522 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | B32522 | |
Size Code | 7128 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for B32522Q8104M189
This table gives cross-reference parts and alternative options found for B32522Q8104M189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522Q8104M189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32522Q8104M000 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7128, LEAD FREE, RADIAL LEADED | TDK Corporation | B32522Q8104M189 vs B32522Q8104M000 |
B32522Q8104M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | B32522Q8104M189 vs B32522Q8104M000 |
B32522Q8104M289 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7128, LEAD FREE, RADIAL LEADED | TDK Corporation | B32522Q8104M189 vs B32522Q8104M289 |
B32522Q8104M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | B32522Q8104M189 vs B32522Q8104M289 |
BG154K0104M-- | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32522Q8104M189 vs BG154K0104M-- |