-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7065
|
Newark | Film Capacitor Poly, 22Uf, 100V, 10%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:22Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:27.5Mm Rohs Compliant: Yes |Epcos B32524Q1226K000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1725 |
|
$4.5700 / $6.7500 | Buy Now |
DISTI #
495-4104-ND
|
DigiKey | CAP FILM 22UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9144 In Stock |
|
$3.2462 / $5.2600 | Buy Now |
DISTI #
B32524Q1226K000
|
TME | Capacitor: polyester, 22uF, 63VAC, 100VDC, 27.5mm, ±10%, -55÷125°C Min Qty: 1 | 421 |
|
$3.0700 / $5.3200 | Buy Now |
DISTI #
45D1380
|
Bürklin Elektronik | MKT film capacitor, 22 µF, ±10 %, 100 V (DC), PET, 27.5 mm, B32524Q1226K000 Min Qty: 1 | 847 |
|
$4.1751 / $5.8602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32524Q1226K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32524Q1226K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |