Part Details for B32676E8105K000 by TDK Epcos
Overview of B32676E8105K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32676E8105K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M0567
|
Newark | Film Cap Mkp Dc Link 1.0µf 10% 875Vdc Ls 37.5Mm/Bulk |Epcos B32676E8105K000 RoHS: Not Compliant Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-2986-ND
|
DigiKey | CAP FILM 1UF 10% 875VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
933 In Stock |
|
$1.7186 / $3.0300 | Buy Now |
Part Details for B32676E8105K000
B32676E8105K000 CAD Models
B32676E8105K000 Part Data Attributes
|
B32676E8105K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32676E8105K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 875 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32676E8105K000
This table gives cross-reference parts and alternative options found for B32676E8105K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32676E8105K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32674F8105K000 | Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E8105K000 vs B32674F8105K000 |
B32676E8105K000 | Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E8105K000 vs B32676E8105K000 |
B32674E8105K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K000 vs B32674E8105K000 |
B32676D8105K | Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E8105K000 vs B32676D8105K |
B32674E8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K000 vs B32674E8105K |
B32674F8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K000 vs B32674F8105K |
B32674F8105K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K000 vs B32674F8105K000 |
B32676E8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K000 vs B32676E8105K |
B32676F8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K000 vs B32676F8105K |
B32676D8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K000 vs B32676D8105K |