-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1300V, 8uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0117
|
Newark | Film Capacitor, B32776 Series, 8 F, 10%, Pp (Polypropylene), 1.1 Kv Rohs Compliant: Yes |Epcos B32776G1805K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8400 / $7.0500 | Buy Now |
DISTI #
495-3932-ND
|
DigiKey | CAP FILM 8UF 1.3KVDC RAD 4 LEAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8953 In Stock |
|
$5.1558 / $6.5900 | Buy Now |
DISTI #
B32776G1805K000
|
TME | Capacitor: polypropylene, 8uF, THT, ±10%, 37.5x10.2mm, 1.1kVDC Min Qty: 640 | 0 |
|
$3.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776G1805K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32776G1805K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1300V, 8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20 mm |