-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M0607
|
Newark | Capacitor Polypropylene Pp Film 0.1Uf 305Vac 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating X:305Vac Rohs Compliant: Yes |Epcos B32921C3104M289 Min Qty: 2720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-4427-3-ND
|
DigiKey | CAP FILM 0.1UF 20% 630VDC RADIAL Min Qty: 680 Lead time: 18 Weeks Container: Tape & Box (TB) |
114240 In Stock |
|
$0.1240 / $0.1409 | Buy Now |
|
Future Electronics | B32921 Series 305 V 0.1 uF ±20 % LS=10 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2720 Package Multiple: 680 Container: Ammo Pack | 0Ammo Pack |
|
$0.1160 / $0.1290 | Buy Now |
DISTI #
B32921C3104M289
|
TME | Capacitor: polypropylene, X2, 100nF, 13x12x6mm, THT, ±20%, 10mm Min Qty: 1 | 1321 |
|
$0.1390 / $0.5260 | Buy Now |
|
ComSIT USA | EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount RoHS: Compliant | Europe - 1360 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32921C3104M289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32921C3104M289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5124 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |