Part Details for B32923C3155M189 by TDK Epcos
Overview of B32923C3155M189 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32923C3155M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2694
|
Newark | Suppression Cap, 1.5Uf, Class X2, 305V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32923C3155M189 Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Reel | 20100 |
|
$0.5520 / $0.6280 | Buy Now |
DISTI #
495-4938-1-ND
|
DigiKey | CAP FILM 1.5UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
274147 In Stock |
|
$0.4570 / $1.4000 | Buy Now |
|
Future Electronics | B32923 Series 305 v 1.5 uf 20% LS=22.5mm 26.5x29.5x14.5mm X2 Suppression cap. RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.4750 / $0.5000 | Buy Now |
|
Bristol Electronics | 1650 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.7360 / $1.8400 | Buy Now | |
DISTI #
B32923C3155M189
|
TME | Capacitor: polyester, 1.5uF, 305VAC, 22.5mm, ±20%, 26.5x22x12mm Min Qty: 1200 | 0 |
|
$0.5600 | RFQ |
DISTI #
3288123
|
element14 Asia-Pacific | SUPPRESSION CAP, 1.5UF, CLASS X2, 305V RoHS: Compliant Min Qty: 300 Container: Reel | 20100 |
|
$0.5122 / $0.5717 | Buy Now |
DISTI #
3288123
|
Farnell | SUPPRESSION CAP, 1.5UF, CLASS X2, 305V RoHS: Compliant Min Qty: 300 Lead time: 17 Weeks, 1 Days Container: Reel | 20100 |
|
$0.5569 / $0.5807 | Buy Now |
Part Details for B32923C3155M189
B32923C3155M189 CAD Models
B32923C3155M189 Part Data Attributes
|
B32923C3155M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32923C3155M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | B32923 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |