-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7507
|
Newark | Cap, 0.33Μf, 20%, Pp, Capacitance:0.33Μf, Suppression Class:X2, Product Range:B32923C Series, Voltage Rating X:305V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:170V/Μs, rohs Compliant: Yes |Epcos B32923C3334M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13310 |
|
$0.4370 / $0.8080 | Buy Now |
DISTI #
495-4205-ND
|
DigiKey | CAP FILM 0.33UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8108 In Stock |
|
$0.2419 / $0.7400 | Buy Now |
DISTI #
B32923C3334M000
|
TME | Capacitor: polypropylene, X2, 330nF, 26.5x15x6mm, THT, ±20%, 22.5mm Min Qty: 2880 | 0 |
|
$0.2870 | RFQ |
DISTI #
KFO10465
|
Rutronik | FF 330nF 305Vac 20% X2 P22,5MKP RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Bulk |
Stock DE - 2880 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2983 / $0.3494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32923C3334M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32923C3334M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32923C3334M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32923C3334M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PN3330BB30M | CAPACITOR, METALLIZED FILM | KEMET Corporation | B32923C3334M000 vs 71PN3330BB30M |
R71PN3330BB30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, | KEMET Corporation | B32923C3334M000 vs R71PN3330BB30M |