B340AE-13
Description: Rectifier Diode,

Overview of B340AE-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for B340AE-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH3680
Newark Schottky Rectifier, Single, 40V, Do214Ac, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B340AE-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4643
  • 1 $0.2890
  • 10 $0.2310
  • 25 $0.2030
  • 50 $0.1750
  • 100 $0.1460
  • 250 $0.1420
$0.1420 / $0.2890 Buy Now
DISTI # 07AH3681
Newark Schottky Rectifier, Single, 40V, Do214Ac, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B340AE-13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.1110
  • 10,000 $0.1060
  • 20,000 $0.1050
  • 30,000 $0.1040
  • 50,000 $0.0990
$0.0990 / $0.1110 Buy Now
DISTI # B340AE-13DICT-ND
DigiKey DIODE SCHOTTKY 40V 3A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 246476
In Stock
  • 1 $0.2600
  • 10 $0.2040
  • 100 $0.1227
  • 500 $0.1136
  • 1,000 $0.0800
  • 5,000 $0.0800
$0.0800 / $0.2600 Buy Now
DISTI # B340AE-13
Avnet Americas Schottky Rectifier SMA T&R 5K - Tape and Reel (Alt: B340AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 100000 Factory Stock
  • 5,000 $0.0626
$0.0626 Buy Now
DISTI # 621-B340AE-13
Mouser Electronics Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant 54115
  • 1 $0.2400
  • 10 $0.1910
  • 100 $0.1210
  • 500 $0.1130
  • 1,000 $0.0800
$0.0800 / $0.2400 Buy Now
Future Electronics 1.0A SCHOTTKY BARRIER RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.0826
  • 10,000 $0.0804
  • 15,000 $0.0792
  • 20,000 $0.0784
  • 25,000 $0.0757
$0.0757 / $0.0826 Buy Now
Future Electronics 1.0A SCHOTTKY BARRIER RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.0826
  • 10,000 $0.0804
  • 15,000 $0.0792
  • 20,000 $0.0784
  • 25,000 $0.0757
$0.0757 / $0.0826 Buy Now
Future Electronics 1.0A SCHOTTKY BARRIER RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.0802
  • 10,000 $0.0781
  • 15,000 $0.0770
  • 20,000 $0.0761
  • 25,000 $0.0736
$0.0736 / $0.0802 Buy Now
DISTI # B340AE-13
TME Diode: Schottky rectifying, SMD, 40V, 3A, SMA, reel,tape Min Qty: 1 0
  • 1 $0.2500
  • 10 $0.1930
  • 50 $0.1360
  • 100 $0.1180
  • 500 $0.1120
$0.1120 / $0.2500 RFQ
DISTI # B340AE-13
Avnet Silica Schottky Rectifier SMA T&R 5K (Alt: B340AE-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Silica - 5000
Buy Now
New Advantage Corporation SMA/3.0A SCHOTTKY BARRIER RECTIFIER RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.1223
$0.1223 Buy Now
Win Source Electronics DIODE SCHOTTKY 40V 2A SMA 26800
  • 400 $0.1250
  • 975 $0.1030
  • 1,500 $0.1000
  • 2,085 $0.0960
  • 2,690 $0.0930
  • 3,575 $0.0840
$0.0840 / $0.1250 Buy Now

CAD Models for B340AE-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B340AE-13 by Diodes Incorporated

B340AE-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
200 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. B340AE-13
    Diodes Incorporated
    Rectifier Diode,
    VS

Alternate Parts for B340AE-13

This table gives cross-reference parts and alternative options found for B340AE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340AE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL34F Rectifier Diode, Galaxy Semi-Conductor Co Ltd B340AE-13 vs SL34F
FM5822L Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN Rectron Semiconductor B340AE-13 vs FM5822L
S5822 Rectifier Diode, Galaxy Microelectronics B340AE-13 vs S5822
SS34LWHRVG Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, Taiwan Semiconductor B340AE-13 vs SS34LWHRVG
PSB055M040SS-280A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DIE-1 Yangzhou Yangjie Electronics Co Ltd B340AE-13 vs PSB055M040SS-280A
SS34L Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor B340AE-13 vs SS34L
SS34LMQ Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor B340AE-13 vs SS34LMQ
SS34A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, SMA, 2 PIN Rugao Dachang Electronics Co Ltd B340AE-13 vs SS34A
SS34LR2G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor B340AE-13 vs SS34LR2G
1C5822BG Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd B340AE-13 vs 1C5822BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B340AE-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B340AE-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of B340AE-13 would you like to use for your alert(s)?
  • Please alert me when B340AE-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B340AE-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B340AE-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B340AE-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B340AE-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B340AE-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: