Part Details for B340AF-13 by Diodes Incorporated
Results Overview of B340AF-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B340AF-13 Information
B340AF-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B340AF-13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AC8161
|
Newark | Schottky Rect, Single, 40V, 3A, Smaf, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Smaf, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. B340AF-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4518 |
|
$0.0940 / $0.2900 | Buy Now |
|
DISTI #
B340AF-13
|
Avnet Americas | - Tape and Reel (Alt: B340AF-13) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0535 / $0.0579 | Buy Now |
|
|
Bristol Electronics | 205 |
|
RFQ | ||
|
DISTI #
B340AF-13
|
Avnet Asia | (Alt: B340AF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
B340AF-13
|
Avnet Silica | (Alt: B340AF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
|
LCSC | 80A 1 Independent 40V 500mV3A 3A DO-214AD Single Diodes RoHS | 9275 |
|
$0.0516 / $0.1111 | Buy Now |
|
|
New Advantage Corporation | SCHOTTKY RECTIFIER SMAF T&R 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
$0.0669 / $0.0725 | Buy Now |
|
|
Win Source Electronics | DIODE SCHOTTKY 40V 3A SMAF | 138138 |
|
$0.0557 / $0.0835 | Buy Now |
US Tariff Estimator: B340AF-13 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B340AF-13
B340AF-13 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B340AF-13 Part Data Attributes
|
|
B340AF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B340AF-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smaf, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.5 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 200 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for B340AF-13
This table gives cross-reference parts and alternative options found for B340AF-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340AF-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS34BF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | B340AF-13 vs SS34BF-HF |
| SB34AFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | B340AF-13 vs SB34AFC_R1_00001 |
| SS34-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | B340AF-13 vs SS34-HF |
| SS34LHRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | B340AF-13 vs SS34LHRF |
| FM3L40-BS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | B340AF-13 vs FM3L40-BS |
| LMBR340FT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | B340AF-13 vs LMBR340FT1G |
| SS34LRTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | B340AF-13 vs SS34LRTG |
| GVS34B-V | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | B340AF-13 vs GVS34B-V |
| SS34+ | SPC Multicomp | Check for Price | Rectifier Diode, | B340AF-13 vs SS34+ |
| SBM34GP-A | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | B340AF-13 vs SBM34GP-A |
B340AF-13 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the B340AF-13 is a standard SOT23 package with a 1.3mm x 1.3mm body size. A minimum pad size of 0.8mm x 0.8mm is recommended for reliable soldering.
-
To ensure proper biasing, connect the input pin to a voltage source through a resistor (e.g., 1kΩ) and a capacitor (e.g., 10nF) in series. This helps to filter out noise and ensure a stable input voltage.
-
The maximum power dissipation for the B340AF-13 is 250mW. Ensure that the device is operated within this limit to prevent overheating and damage.
-
The B340AF-13 is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation and thermal resistance when operating in high-temperature environments to prevent overheating.
-
To prevent electrostatic discharge (ESD) damage, handle the B340AF-13 with an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment.