Part Details for B340AXS-13 by Diodes Incorporated
Overview of B340AXS-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B340AXS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3673
|
Newark | Schottky Rectifier, Single, 3A, Sma-Fs-2 Rohs Compliant: Yes |Diodes Inc. B340AXS-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 / $0.3500 | Buy Now |
DISTI #
31-B340AXS-13CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMA-FS 10K Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7411 In Stock |
|
$0.0403 / $0.2500 | Buy Now |
DISTI #
B340AXS-13
|
Avnet Americas | Diode Schottky 40V 65A 2-Pin SMA-FS T/R - Tape and Reel (Alt: B340AXS-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0320 / $0.0378 | Buy Now |
DISTI #
621-B340AXS-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier SMAF T&R 10K RoHS: Compliant | 0 |
|
$0.0420 / $0.2500 | Order Now |
|
Future Electronics | Schottky Diodes & Rectifiers Schottky Rectifier SMAF T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0337 / $0.0365 | Buy Now |
DISTI #
B340AXS-13
|
Avnet Silica | Diode Schottky 40V 65A 2-Pin SMA-FS T/R (Alt: B340AXS-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for B340AXS-13
B340AXS-13 CAD Models
B340AXS-13 Part Data Attributes
|
B340AXS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B340AXS-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for B340AXS-13
This table gives cross-reference parts and alternative options found for B340AXS-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340AXS-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micro Commercial Components | B340AXS-13 vs SS34HE-TP |
B340AX-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diodes Incorporated | B340AXS-13 vs B340AX-13 |