There are no models available for this part yet.
Overview of B340B-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for B340B-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Diode Schottky 40V 3A 2-Pin SMB T/R RoHS: Compliant |
14362 In Stock |
|
$0.8900 / $3.0400 | Buy Now | ||
Bristol Electronics | Min Qty: 15 | 2635 |
|
$0.0675 / $0.3375 | Buy Now | ||
Bristol Electronics | 1859 |
|
RFQ | ||||
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON, DO-214AA | 2108 |
|
$0.0900 / $0.4500 | Buy Now | ||
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON, DO-214AA | 1487 |
|
$0.0900 / $0.3000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 142 |
|
$0.5000 / $0.7700 | Buy Now | ||
Win Source Electronics | DIODE SCHOTTKY 40V 3A SMB / Diode 40 V 3A Surface Mount SMB | 290000 |
|
$0.0480 / $0.0710 | Buy Now |
CAD Models for B340B-13 by Diodes Incorporated
Part Data Attributes for B340B-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
LOW POWER LOSS, FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for B340B-13
This table gives cross-reference parts and alternative options found for B340B-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340B-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B340B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B340B-13 vs B340B |
Related Parts for B340B-13
-
B360B-13Rectifier Diodes
-
GLL4759Zener Diodes
-
109D277X9050T2Fixed Capacitors
-
PESD1CAN-UXTransient Suppressors
-
FDMC6679AZPower Field-Effect Transistors
-
ATSAM4S16CA-ANRMicrocontrollers
-
RK73B2BTTD102JFixed Resistors
-
BSS138-7-FSmall Signal Field-Effect Transistors
-
TD62064AFGSmall Signal Bipolar Transistors