-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B340LB-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
136508 In Stock |
|
$0.1048 / $0.4200 | Buy Now |
DISTI #
B340LB-13-F
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMB T/R - Tape and Reel (Alt: B340LB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000861000 Factory Stock |
|
$0.1024 / $0.1210 | Buy Now |
DISTI #
B340LB-13-F
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMB T/R - Tape and Reel (Alt: B340LB-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 861000 Factory Stock |
|
$0.1032 / $0.1231 | Buy Now |
DISTI #
621-B340LB-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 3A RoHS: Compliant | 158719 |
|
$0.1140 / $0.4200 | Buy Now |
DISTI #
70437569
|
RS | Schottky Diode 3A 40V 0.45Vf SMB | Diodes Inc B340LB-13-F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3460 | RFQ |
|
Future Electronics | B340LB Series 40 V 3 A Surface Mount Low VF Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Future Electronics | B340LB Series 40 V 3 A Surface Mount Low VF Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1050 / $0.1130 | Buy Now |
|
Future Electronics | B340LB Series 40 V 3 A Surface Mount Low VF Schottky Barrier Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1330 / $0.1800 | Buy Now |
|
Bristol Electronics | 4889 |
|
RFQ | ||
|
Bristol Electronics | 3081 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy