Part Details for B350A-E3/61T by Vishay Intertechnologies
Overview of B350A-E3/61T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B350A-E3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5724
|
Newark | 3A,50V, sm Schottky Rect |Vishay B350A-E3/61T Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1350 | Buy Now |
DISTI #
B350A-E3/61T
|
Avnet Americas | Diode Schottky 50V 3A 2-Pin SMA T/R - Tape and Reel (Alt: B350A-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 14400 |
|
$0.0478 / $0.0607 | Buy Now |
DISTI #
625-B350A-E3/61T
|
Mouser Electronics | Schottky Diodes & Rectifiers 3.0 Amp 50 Volt 50 Amp IFSM RoHS: Compliant | 5000 |
|
$0.0970 / $0.3900 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 3.0 Amp 50 Volt 50 Amp IFSM RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 3600Reel |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
B350A-E3/61T
|
TTI | Schottky Diodes & Rectifiers 3.0 Amp 50 Volt 50 Amp IFSM Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 5400 In Stock |
|
$0.0920 / $0.1060 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 50V 3A DO214AC | 30000 |
|
RFQ | |
DISTI #
B350A-E3/61T
|
EBV Elektronik | (Alt: B350A-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for B350A-E3/61T
B350A-E3/61T CAD Models
B350A-E3/61T Part Data Attributes
|
B350A-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B350A-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B350A-E3/61T
This table gives cross-reference parts and alternative options found for B350A-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B350A-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B350A-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | B350A-E3/61T vs B350A-E3/5AT |
B350A-M3/61T | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | B350A-E3/61T vs B350A-M3/61T |
B350A-E3/61T | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | B350A-E3/61T vs B350A-E3/61T |
B350A-M3/5AT | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | B350A-E3/61T vs B350A-M3/5AT |
B350A-E3/5AT | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | B350A-E3/61T vs B350A-E3/5AT |
B350A-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | B350A-E3/61T vs B350A-M3/61T |