B35K07J999H99
Description: RF BNC Connector, Female, Panel Mount, Solder Terminal, Socket,

Overview of B35K07J999H99 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B35K07J999H99 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B35K07J999H99 by MACOM

B35K07J999H99
MACOM
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
unknown
Additional Feature
INSERTION LOSS MAX AT 3GHZ, VSWR AT 1GHZ: 1.05
Body/Shell Style
SOCKET
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
GOLD (63) OVER COPPER
Contact Finish Termination
GOLD (63) OVER COPPER
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER/BRASS
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.2 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Frequency-Max
4 GHz
Panel Mount
YES
Termination Type
SOLDER
VSWR
1.3
Want to compare parts?
  1. B35K07J999H99
    MACOM
    RF BNC Connector, Female, Panel Mount, Solder Terminal, Socket,
    VS

Alternate Parts for B35K07J999H99

This table gives cross-reference parts and alternative options found for B35K07J999H99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B35K07J999H99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KC-79-132 RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle Kings Electronics B35K07J999H99 vs KC-79-132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B35K07J999H99 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B35K07J999H99 by MACOM

Select Manufacturer
Which Manufacturer of B35K07J999H99 would you like to use for your alert(s)?
  • Please alert me when B35K07J999H99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B35K07J999H99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B35K07J999H99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B35K07J999H99 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B35K07J999H99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B35K07J999H99 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: