Part Details for B360A-13-F by SPC Multicomp
Overview of B360A-13-F by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B360A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0903
|
Newark | Diode, Rectifier, 3A, 60V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:700Mv Rohs Compliant: Yes |Multicomp Pro B360A-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 95000 |
|
$0.0470 | Buy Now |
DISTI #
66W0902
|
Newark | Diode, Rectifier, 3A, 60V, Do-214Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:700Mv, Qualification:- Rohs Compliant: Yes |Multicomp Pro B360A-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1041 |
|
$0.0620 / $0.0730 | Buy Now |
|
Bristol Electronics | 1160 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 350 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-214AC / SMA | 280 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
SMC-B360A-13-F
|
Sensible Micro Corporation | Diode, Rectifier, 3A, 60V, Do-214Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:700Mv, Qualification:- Rohs Compliant: Yes |Multicomp Pro B360A-13-F RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 1305 |
|
$0.0450 / $0.0488 | RFQ |
DISTI #
SMC-B360A-13-F
|
Sensible Micro Corporation | Diode Schottky 3A 60V Sma RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 164 |
|
$0.0450 / $0.0488 | RFQ |
Part Details for B360A-13-F
B360A-13-F CAD Models
B360A-13-F Part Data Attributes
|
B360A-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
B360A-13-F
SPC Multicomp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B360A-13-F
This table gives cross-reference parts and alternative options found for B360A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B360A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM360A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | B360A-13-F vs SM360A |
SK36L-SMA-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Unisonic Technologies Co Ltd | B360A-13-F vs SK36L-SMA-R |