Part Details for B39301R0718U310 by TDK Epcos
Overview of B39301R0718U310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B39301R0718U310
B39301R0718U310 CAD Models
B39301R0718U310 Part Data Attributes
|
B39301R0718U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39301R0718U310
TDK Epcos
1-PORT SAW RESONATOR, 303.825MHz, CERAMIC, QCC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CERAMIC, QCC-8 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0157% | |
Frequency Tolerance (MHz) | 0.085 | |
Insertion Loss | 2.2 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 303.825 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 3.1 pF | |
Physical Dimension | L5XB5XH1.35 (mm) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for B39301R0718U310
This table gives cross-reference parts and alternative options found for B39301R0718U310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39301R0718U310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39301-R718-U310 | 1-PORT SAW RESONATOR, 303.825MHz, CERAMIC, QCC-8 | TDK Epcos | B39301R0718U310 vs B39301-R718-U310 |