Part Details for B39321R1901A310 by RF360 Holdings Singapore Pte Ltd
Overview of B39321R1901A310 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for B39321R1901A310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39321R1901A310
|
Mouser Electronics | Signal Conditioning 315 MHz,50 Ohms SMD/SMT RoHS: Compliant | 2587 |
|
$0.5150 / $1.1500 | Buy Now |
Part Details for B39321R1901A310
B39321R1901A310 CAD Models
B39321R1901A310 Part Data Attributes:
|
B39321R1901A310
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39321R1901A310
RF360 Holdings Singapore Pte Ltd
1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, DCC6G, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, DCC6G, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 1.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 3.6 pF | |
Physical Dimension | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | |
Surface Mount | YES |