Part Details for B39351R0728U310 by TDK Epcos
Overview of B39351R0728U310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39351R0728U310
B39351R0728U310 CAD Models
B39351R0728U310 Part Data Attributes
|
B39351R0728U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39351R0728U310
TDK Epcos
1-PORT SAW RESONATOR, 345MHz, CERAMIC, QCC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CERAMIC, QCC-8 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0147% | |
Frequency Tolerance (MHz) | 0.07 | |
Insertion Loss | 1.8 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 345 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 2.9 pF | |
Physical Dimension | L5XB5XH1.35 (mm) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for B39351R0728U310
This table gives cross-reference parts and alternative options found for B39351R0728U310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39351R0728U310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39351-R728-U310 | 1-PORT SAW RESONATOR, 345MHz, CERAMIC, QCC-8 | TDK Epcos | B39351R0728U310 vs B39351-R728-U310 |