Part Details for B39389-K7252-M100 by TDK Epcos
Overview of B39389-K7252-M100 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39389-K7252-M100
B39389-K7252-M100 CAD Models
B39389-K7252-M100 Part Data Attributes:
|
B39389-K7252-M100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39389-K7252-M100
TDK Epcos
1 FUNCTIONS, 38.9 MHz, SAW-VIDEO/SOUND FILTER, PLASTIC, SIP5K-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | B/G, D/K AND M/N STANDARD | |
Attenuation Frequency (+/- delta f)-Max | 3000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1500 kHz | |
Attenuation@Freq-Max | 39 dB | |
Center or Cutoff Frequency (fo/fc) | 38.9 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 8.7 mm | |
Input Impedance | 1000 OHM//17.3 pF | |
Insertion Loss-Max | 18.4 dB | |
JESD-609 Code | e2 | |
Length | 17.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 2700 OHM//3.4 pF Ω | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 3.9 mm |
Alternate Parts for B39389-K7252-M100
This table gives cross-reference parts and alternative options found for B39389-K7252-M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39389-K7252-M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39458-M9370-M100 | SAW-Video/Sound Filter, 1 Function(s), 45.75MHz, PLASTIC, SIP5K, 5 PIN | TDK Epcos | B39389-K7252-M100 vs B39458-M9370-M100 |
B39458-M1871-M100 | SAW-Video/Sound Filter, 1 Function(s), 45.75MHz, PLASTIC, SIP5K-5 | TDK Epcos | B39389-K7252-M100 vs B39458-M1871-M100 |
B39380-K7280-M100 | SAW-Video/Sound Filter, 1 Function(s), 38MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, PLASTIC, SIP5K, 5 PIN | TDK Corporation | B39389-K7252-M100 vs B39380-K7280-M100 |
B39389-K3953-M100 | SAW-Video/Sound Filter, 1 Function(s), 37.4MHz, PLASTIC, SIP5K-5 | TDK Epcos | B39389-K7252-M100 vs B39389-K3953-M100 |
B39380-K7280-M100 | 1 FUNCTIONS, 38 MHz, SAW-VIDEO/SOUND FILTER, ROHS COMPLIANT, PLASTIC, SIP5K, 5 PIN | TDK Epcos | B39389-K7252-M100 vs B39380-K7280-M100 |
B39389-G9353-M100 | SAW-Video/Sound Filter, 1 Function(s), 38.9MHz, PLASTIC, SIP5K, 5 PIN | TDK Epcos | B39389-K7252-M100 vs B39389-G9353-M100 |
B39458-M3953-M100 | SAW-Video/Sound Filter, 1 Function(s), 45.75MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, PLASTIC, SIP5K, 5 PIN | TDK Epcos | B39389-K7252-M100 vs B39458-M3953-M100 |
B39389-K7252-M100 | SAW-Video/Sound Filter, 1 Function(s), 38.9MHz, PLASTIC, SIP5K-5 | TDK Corporation | B39389-K7252-M100 vs B39389-K7252-M100 |
B39458-M3951-M100 | SAW-Video/Sound Filter, 1 Function(s), 45.75MHz, PLASTIC, SIP5K-5 | TDK Corporation | B39389-K7252-M100 vs B39458-M3951-M100 |
B39458-M9260-M100 | 1 FUNCTIONS, 45.75MHz, SAW-VIDEO/SOUND FILTER, PLASTIC, SIP5K-5 | TDK Epcos | B39389-K7252-M100 vs B39458-M9260-M100 |