| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B39431-R716-U310 | TDK Corporation | Check for Price | 1-Port Saw Resonator, 434.52MHz Nom | B39431-R716-U310 vs B39431-R716-U310 |
Part Details for B39431-R716-U310 by TDK Electronics
Results Overview of B39431-R716-U310 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B39431-R716-U310 Information
B39431-R716-U310 by TDK Electronics is an SAW Resonator.
SAW Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
B39431-R716-U310 Part Data Attributes
|
|
B39431-R716-U310
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B39431-R716-U310
TDK Electronics
1-PORT SAW RESONATOR, 434.52MHz, CERAMIC, QCC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Ceramic, Qcc-8 | |
| Reach Compliance Code | Compliant | |
| Crystal/Resonator Type | 1-Port | |
| Frequency Stability | 0.0157% | |
| Frequency Tolerance (MHz) | 0.075 | |
| Insertion Loss | 1.9 Db | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 434.52 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -45 °C | |
| Parallel Capacitance | 3.3 Pf | |
| Physical Dimension | L5xb5xh1.35 (Mm) | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for B39431-R716-U310
This table gives cross-reference parts and alternative options found for B39431-R716-U310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39431-R716-U310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.