Part Details for B39431-R770-U310 by TDK Epcos
Overview of B39431-R770-U310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39431-R770-U310
B39431-R770-U310 CAD Models
B39431-R770-U310 Part Data Attributes
|
B39431-R770-U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39431-R770-U310
TDK Epcos
1-PORT SAW RESONATOR, 434.06 MHz, ROHS COMPLIANT, SMD, QCC8C, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, SMD, QCC8C, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 1.7 dB | |
JESD-609 Code | e4 | |
Manufacturer Series | R770 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 434.06 MHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 2.4 pF | |
Physical Dimension | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |