Part Details for B39431R970H110 by TDK Epcos
Overview of B39431R970H110 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for B39431R970H110
B39431R970H110 CAD Models
B39431R970H110 Part Data Attributes:
|
B39431R970H110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39431R970H110
TDK Epcos
1-PORT SAW RESONATOR, 433.92MHz, ROHS COMPLIANT, DCC6E, SMD, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, DCC6E, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.3 pF | |
Physical Dimension | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | |
Surface Mount | YES |