Part Details for B39911-R2631-B110 by TDK Epcos
Overview of B39911-R2631-B110 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for B39911-R2631-B110
B39911-R2631-B110 CAD Models
B39911-R2631-B110 Part Data Attributes:
|
B39911-R2631-B110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39911-R2631-B110
TDK Epcos
2-Port Saw Resonator, 913.5MHz Nom, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 2-PORT | |
Frequency Stability | 0.0147% | |
Frequency Tolerance (MHz) | 0.46 | |
Insertion Loss | 16 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 913.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 1.2 pF | |
Physical Dimension | D9.35XH3.3 (mm) | |
Surface Mount | NO |