Part Details for B39921R2706U310 by TDK Epcos
Overview of B39921R2706U310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for B39921R2706U310
B39921R2706U310 CAD Models
B39921R2706U310 Part Data Attributes
|
B39921R2706U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39921R2706U310
TDK Epcos
2-Port Saw Resonator, 915MHz Nom, ROHS COMPLIANT, SMD, QCC8C, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, SMD, QCC8C, 8 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 2-PORT | |
Insertion Loss | 9 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 915 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 1.9 pF | |
Physical Dimension | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |