-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9946
|
Newark | Wire-Board Connector, Header, 3 Position, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ph Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B3B-PH-K-S(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 774436 |
|
$0.0750 / $0.1920 | Buy Now |
|
Future Electronics | PH Series 2 Position 2 mm Pitch Through Hole Top Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3989Box |
|
$0.0747 / $0.0925 | Buy Now |
DISTI #
JSTB3B-PH-K-S(LF)(SN)
|
Heilind Electronics | PH HEADER (TOP) WHITE | Americas - 24026 in Stock58500 On Order |
|
$0.0777 / $0.0995 | Buy Now |
|
Bristol Electronics | 9050 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.079 Pitch, PC Tail W/RETNN Terminal, Guide Slot | 7200 |
|
$0.1001 / $0.5720 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.079 Pitch, PC Tail W/RETNN Terminal, Guide Slot | 34888 |
|
$0.1125 / $0.7500 | Buy Now |
DISTI #
JSTB3B-PH-K-S(LF)(SN)
|
Interstate Connecting Components | PH HEADER (TOP) WHITE | 40049750 On Order |
|
$0.0777 / $0.0995 | Buy Now |
|
NexGen Digital | 299 |
|
RFQ | ||
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3250 |
|
$0.0183 / $0.0212 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 39800 |
|
$0.0750 / $0.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3B-PH-K-S(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3B-PH-K-S(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.177 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.311 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B3B-PH-K-S(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3B-PH-K-S(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10112684-G01-03LF | Unshrouded Right Angle Headers - Surface Mount - Single row - 3 Positions - 2.00mm (0.079in) | Amphenol Communications Solutions | B3B-PH-K-S(LF)(SN) vs 10112684-G01-03LF |
10112684-G03-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | B3B-PH-K-S(LF)(SN) vs 10112684-G03-03ULF |
DS1066-3MVW6S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, | Ningbo connfly electronic CO LTD | B3B-PH-K-S(LF)(SN) vs DS1066-3MVW6S |
10112684-G02-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | B3B-PH-K-S(LF)(SN) vs 10112684-G02-03ULF |
10112684-T01-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | B3B-PH-K-S(LF)(SN) vs 10112684-T01-03LF |
10112684-F01-03ULF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | B3B-PH-K-S(LF)(SN) vs 10112684-F01-03ULF |
DS1066-3MRW6SA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, | Ningbo connfly electronic CO LTD | B3B-PH-K-S(LF)(SN) vs DS1066-3MRW6SA |
10112684-T02-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | B3B-PH-K-S(LF)(SN) vs 10112684-T02-03LF |
10112684-G02-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | B3B-PH-K-S(LF)(SN) vs 10112684-G02-03LF |
10112684-F02-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | B3B-PH-K-S(LF)(SN) vs 10112684-F02-03LF |