Part Details for B3B-XH-2-TV4 by JST Manufacturing
Overview of B3B-XH-2-TV4 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for B3B-XH-2-TV4
B3B-XH-2-TV4 CAD Models
B3B-XH-2-TV4 Part Data Attributes:
|
B3B-XH-2-TV4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3B-XH-2-TV4
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | XHP-3 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B3B-XH-2-TV4
This table gives cross-reference parts and alternative options found for B3B-XH-2-TV4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3B-XH-2-TV4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-44-7049 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B3B-XH-2-TV4 vs 22-44-7049 |
22-03-1035 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B3B-XH-2-TV4 vs 22-03-1035 |
90647-8203 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B3B-XH-2-TV4 vs 90647-8203 |
22-04-1057 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B3B-XH-2-TV4 vs 22-04-1057 |
35312-0582 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B3B-XH-2-TV4 vs 35312-0582 |
B3B-XH-AM | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | B3B-XH-2-TV4 vs B3B-XH-AM |
22-21-1031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B3B-XH-2-TV4 vs 22-21-1031 |
48104-0321 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B3B-XH-2-TV4 vs 48104-0321 |
53730-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B3B-XH-2-TV4 vs 53730-0310 |
22-44-7035 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B3B-XH-2-TV4 vs 22-44-7035 |