-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | VH Series 3 Position 3.96 mm Pitch Through Hole Crimp Locking Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 132047Box |
|
$0.0991 / $0.1230 | Buy Now |
DISTI #
JSTB3P-VH(LF)(SN)
|
Heilind Electronics | VH HEADER (TOP) | Americas - 32869 in Stock4500 On Order |
|
$0.0994 / $0.1272 | Buy Now |
|
Bristol Electronics | 1870 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5083 |
|
$0.0966 / $0.2229 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3 |
|
$2.5513 / $3.0615 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 7179 |
|
$0.3030 / $1.0100 | Buy Now |
DISTI #
SMC-B3P-VH(LF)(SN)
|
Sensible Micro Corporation | 1X3P Vh 1 3.96Mm 3 Brass Plugin,P=3.96Mm Wire To Board / Wire To Wire Connector Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 25 |
|
$0.0500 / $0.0537 | RFQ |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
New Advantage Corporation | VH Series 3 Position 3.96 mm Pitch Through Hole Crimp Locking Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 107000 |
|
$0.1212 / $0.1299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3P-VH(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.465 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B3P-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3P-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53403350 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | B3P-VH(LF)(SN) vs 53403350 |