Part Details for B41042A5128M001 by TDK Epcos
Overview of B41042A5128M001 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A5128M001
B41042A5128M001 CAD Models
B41042A5128M001 Part Data Attributes
|
B41042A5128M001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A5128M001
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.9 mA | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1588.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A5128M001
This table gives cross-reference parts and alternative options found for B41042A5128M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A5128M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41888C5128M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41042A5128M001 vs B41888C5128M009 |
678D128M025EK5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41042A5128M001 vs 678D128M025EK5J |
25ME1200CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | B41042A5128M001 vs 25ME1200CX |
678D128M025DS3J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41042A5128M001 vs 678D128M025DS3J |
678D128M025EK3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A5128M001 vs 678D128M025EK3D |
678D128M025DS3+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A5128M001 vs 678D128M025DS3+ |
128JWL025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | B41042A5128M001 vs 128JWL025M |
678D128M025EK4O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41042A5128M001 vs 678D128M025EK4O |
678D128M025EK2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A5128M001 vs 678D128M025EK2D |
767D122M025GE1C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A5128M001 vs 767D122M025GE1C |