Part Details for B41252A0398M000 by TDK Epcos
Overview of B41252A0398M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A0398M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH4462
|
Newark | Aluminum Electrolytic Snap-In 3900 Uf 80 V/Bulk |Epcos B41252A0398M000 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
Part Details for B41252A0398M000
B41252A0398M000 CAD Models
B41252A0398M000 Part Data Attributes
|
B41252A0398M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A0398M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 6.24 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A0398M000
This table gives cross-reference parts and alternative options found for B41252A0398M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A0398M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1392LHM3045LSN0110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M000 vs 1392LHM3045LSN0110 |
LV080M3900BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | B41252A0398M000 vs LV080M3900BPF43045 |
ECEC1KA392DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A0398M000 vs ECEC1KA392DA |
2392LHM3045LSN2110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M000 vs 2392LHM3045LSN2110 |
8392LHM3045LSN2110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M000 vs 8392LHM3045LSN2110 |
SLJ398M080S1A5S45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | B41252A0398M000 vs SLJ398M080S1A5S45K |
2392LHM3045LSN3110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M000 vs 2392LHM3045LSN3110 |
ELG398M080AS5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B41252A0398M000 vs ELG398M080AS5AA |
2392LHM3045LSN7110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M000 vs 2392LHM3045LSN7110 |
1392LHM3045LSN2110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M000 vs 1392LHM3045LSN2110 |