Part Details for B41252A7189M002 by TDK Epcos
Overview of B41252A7189M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41252A7189M002
B41252A7189M002 CAD Models
B41252A7189M002 Part Data Attributes
|
B41252A7189M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A7189M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 12.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A7189M002
This table gives cross-reference parts and alternative options found for B41252A7189M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A7189M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1V183MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Nichicon Corporation | B41252A7189M002 vs LGY1V183MEKC40 |
HP189M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | B41252A7189M002 vs HP189M1V |
LV035M18K0BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | B41252A7189M002 vs LV035M18K0BP443540 |
8183LEM3540LHN4110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7189M002 vs 8183LEM3540LHN4110 |
VP189M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | B41252A7189M002 vs VP189M1V |
2183LEM3540LHN4110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7189M002 vs 2183LEM3540LHN4110 |
LG035M18K0BP543540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | B41252A7189M002 vs LG035M18K0BP543540 |
ELD189M035AT4AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B41252A7189M002 vs ELD189M035AT4AV |
1183LEM3540LHN9110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A7189M002 vs 1183LEM3540LHN9110 |
ECET1VA183EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | B41252A7189M002 vs ECET1VA183EY |