Part Details for B41252A8188M000 by TDK Corporation
Overview of B41252A8188M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A8188M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A8188M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 1800 UF 63 V - Bulk (Alt: B41252A8188M000) Min Qty: 640 Package Multiple: 320 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9427 / $1.3175 | Buy Now |
DISTI #
B41252A8188M000
|
Avnet Americas | Cap Aluminum 1800uF 63V 20% (22 X 30mm) 10mm 1640mA 2000 hr 105°C Bulk - Bulk (Alt: B41252A8188M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9427 / $1.3175 | Buy Now |
DISTI #
871-B41252A8188M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63VDC 1800uF 20% PVC 6mm Terminals RoHS: Compliant | 0 |
|
$1.1000 / $2.3200 | Order Now |
Part Details for B41252A8188M000
B41252A8188M000 CAD Models
B41252A8188M000 Part Data Attributes
|
B41252A8188M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A8188M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.268 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1640 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A8188M000
This table gives cross-reference parts and alternative options found for B41252A8188M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A8188M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A8188M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A8188M000 vs B41252A8188M002 |
381LX182M063H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | B41252A8188M000 vs 381LX182M063H022AD |
381LX182M063H022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | B41252A8188M000 vs 381LX182M063H022A |
63MXC1800MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B41252A8188M000 vs 63MXC1800MSN22X30 |
B41252A8188M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A8188M000 vs B41252A8188M060 |
ECOS1JA182BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A8188M000 vs ECOS1JA182BA |
63MXC1800MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B41252A8188M000 vs 63MXC1800MEFCSN22X30 |
B41252A8188M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A8188M000 vs B41252A8188M002 |
ECEC1JA182BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A8188M000 vs ECEC1JA182BA |
B41252A8188M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A8188M000 vs B41252A8188M062 |