B41252C4189M060
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT

Overview of B41252C4189M060 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for B41252C4189M060 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41252C4189M060 by TDK Corporation

B41252C4189M060
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
18000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
5.76 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
3570 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41252C4189M060
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for B41252C4189M060

This table gives cross-reference parts and alternative options found for B41252C4189M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252C4189M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8183LCM3030LHN5110 CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252C4189M060 vs 8183LCM3030LHN5110
2183LCM3030LHN1110 CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252C4189M060 vs 2183LCM3030LHN1110
MALIEYH07BV518D02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies B41252C4189M060 vs MALIEYH07BV518D02K
2183LCM3030LHN7110 CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252C4189M060 vs 2183LCM3030LHN7110
LV016M18K0BP443030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, YAGEO Corporation B41252C4189M060 vs LV016M18K0BP443030
LG016M18K0BPF-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation B41252C4189M060 vs LG016M18K0BPF-3030
B41252C4189M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B41252C4189M060 vs B41252C4189M002
1183LCM3030LHN1110 CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252C4189M060 vs 1183LCM3030LHN1110
B41252C4189M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B41252C4189M060 vs B41252C4189M007
LG016M18K0BP3-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, YAGEO Corporation B41252C4189M060 vs LG016M18K0BP3-3030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41252C4189M060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41252C4189M060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41252C4189M060 would you like to use for your alert(s)?
  • Please alert me when B41252C4189M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41252C4189M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41252C4189M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41252C4189M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41252C4189M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41252C4189M060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: