Part Details for B41252C8338M000 by TDK Corporation
Overview of B41252C8338M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252C8338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252C8338M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 3300 UF 63 V - Bulk (Alt: B41252C8338M000) Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5387 / $2.1673 | Buy Now |
DISTI #
B41252C8338M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: B41252C8338M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5387 / $2.1673 | Buy Now |
DISTI #
871-B41252C8338M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63VDC 3300uF 20% PVC 6mm Terminals RoHS: Compliant | 0 |
|
$1.8700 / $3.6400 | Order Now |
DISTI #
B41252C8338M000
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63VDC 3300uF 20% PVC 6mm Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$1.6200 / $1.7900 | Buy Now |
DISTI #
B41252C8338M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 63 V, � 20%, Snap-In (Alt: B41252C8338M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B41252C8338M000
B41252C8338M000 CAD Models
B41252C8338M000 Part Data Attributes
|
B41252C8338M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252C8338M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.158 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252C8338M000
This table gives cross-reference parts and alternative options found for B41252C8338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252C8338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215878332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252C8338M000 vs MAL215878332E3 |
MAL215838332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252C8338M000 vs MAL215838332E3 |
ECOS1JA332DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252C8338M000 vs ECOS1JA332DA |
1332LGM3030LHN1110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C8338M000 vs 1332LGM3030LHN1110 |
B41252C8338M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252C8338M000 vs B41252C8338M062 |
MALIEYH07BV433J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | B41252C8338M000 vs MALIEYH07BV433J42K |
1332LGM3030LHN9110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C8338M000 vs 1332LGM3030LHN9110 |
8332LGM3030LHN7110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C8338M000 vs 8332LGM3030LHN7110 |
8332LGM3030LHN3110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C8338M000 vs 8332LGM3030LHN3110 |
LG063M3300BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | B41252C8338M000 vs LG063M3300BP3-3030 |