Part Details for B41252C8478M000 by TDK Corporation
Overview of B41252C8478M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252C8478M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252C8478M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 4700 UF 63 V - Bulk (Alt: B41252C8478M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5261 / $3.5438 | Buy Now |
DISTI #
B41252C8478M000
|
Avnet Americas | Cap Aluminum 4700uF 63V 20% (35 X 30mm) 10mm 3100mA 2000 hr 105°C Bulk - Bulk (Alt: B41252C8478M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5261 / $3.5438 | Buy Now |
DISTI #
871-B41252C8478M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63VDC 4700uF 20% PVC STD 6mm Term RoHS: Compliant | 0 |
|
$2.6000 / $3.0200 | Order Now |
DISTI #
B41252C8478M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 4700 UF 63 V - Bulk (Alt: B41252C8478M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5261 / $3.5438 | Buy Now |
DISTI #
B41252C8478M000
|
Avnet Americas | Cap Aluminum 4700uF 63V 20% (35 X 30mm) 10mm 3100mA 2000 hr 105°C Bulk - Bulk (Alt: B41252C8478M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5261 / $3.5438 | Buy Now |
Part Details for B41252C8478M000
B41252C8478M000 CAD Models
B41252C8478M000 Part Data Attributes:
|
B41252C8478M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252C8478M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.922 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252C8478M000
This table gives cross-reference parts and alternative options found for B41252C8478M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252C8478M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C8478M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252C8478M000 vs B41252C8478M007 |
B41252C8478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252C8478M000 vs B41252C8478M060 |
EGG478M063AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B41252C8478M000 vs EGG478M063AT2AA |
ECEC1JA472EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252C8478M000 vs ECEC1JA472EA |
B41252C8478M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252C8478M000 vs B41252C8478M062 |
381LX472M063A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | B41252C8478M000 vs 381LX472M063A022A |
381LX472M063A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | B41252C8478M000 vs 381LX472M063A022AD |
B41252C8478M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252C8478M000 vs B41252C8478M067 |
B41252C8478M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252C8478M000 vs B41252C8478M007 |
EKMH630LIN472MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | B41252C8478M000 vs EKMH630LIN472MA30S |