Part Details for B41456B8689M000 by TDK Epcos
Overview of B41456B8689M000 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B8689M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5272
|
Newark | Electrolytic Capacitor, Long Life, B41456 Series, 68000 F, 20%, 63 V, 76.9 Mm, 0.0079 Ohm Rohs Compliant: Yes |Epcos B41456B8689M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$102.4500 / $108.7300 | Buy Now |
DISTI #
495-4226-ND
|
DigiKey | CAP ALUM 68000UF 20% 63V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
992 In Stock |
|
$83.0781 / $86.7300 | Buy Now |
DISTI #
3878119
|
element14 Asia-Pacific | CAP, 68000F, 63V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$92.1879 / $102.8102 | Buy Now |
DISTI #
3878119
|
Farnell | CAP, 68000F, 63V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$86.6496 / $111.5660 | Buy Now |
Part Details for B41456B8689M000
B41456B8689M000 CAD Models
B41456B8689M000 Part Data Attributes:
|
B41456B8689M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41456B8689M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68000uF, CHASSIS MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | TDK | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.9 mΩ | |
Length | 105.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 20000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | LUG |
Alternate Parts for B41456B8689M000
This table gives cross-reference parts and alternative options found for B41456B8689M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41456B8689M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41458B8689M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68000uF, STUD MOUNT, CAN | TDK Epcos | B41456B8689M000 vs B41458B8689M000 |
B41456B8689M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B41456B8689M000 vs B41456B8689M003 |
B41458B8689M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, CAN | TDK Corporation | B41456B8689M000 vs B41458B8689M000 |
B41458B8689M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68000uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B41456B8689M000 vs B41458B8689M003 |