Part Details for B41560A7150M000 by TDK Epcos
Overview of B41560A7150M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41560A7150M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7227
|
Newark | Cap, 0.15F, 40V, Alu Elec, Capacitance:0.15F, Voltage Rating:40V, Product Range:-, Lifetime @ Temperature:3000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:76.9Mm, Lead Spacing:31.7Mm, Operating Rohs Compliant: Yes |Epcos B41560A7150M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2900 | Buy Now |
DISTI #
B41560A7150M000-ND
|
DigiKey | CAP ALUM 150000UF 20% 40V SCREW Min Qty: 32 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7147 | Buy Now |
Part Details for B41560A7150M000
B41560A7150M000 CAD Models
B41560A7150M000 Part Data Attributes
|
B41560A7150M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41560A7150M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | TDK | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.2 mΩ | |
Length | 105.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 20000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | LUG |
Alternate Parts for B41560A7150M000
This table gives cross-reference parts and alternative options found for B41560A7150M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41560A7150M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41580A7150M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Stud Mount, CAN | TDK Corporation | B41560A7150M000 vs B41580A7150M000 |
B41560A7150M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B41560A7150M000 vs B41560A7150M003 |
B41560A7150M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, CAN | TDK Corporation | B41560A7150M000 vs B41560A7150M000 |
B41580A7150M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B41560A7150M000 vs B41580A7150M003 |
B41560A7150M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B41560A7150M000 vs B41560A7150M003 |