Part Details for B41821A3108M002 by TDK Epcos
Overview of B41821A3108M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A3108M002
B41821A3108M002 CAD Models
B41821A3108M002 Part Data Attributes:
|
B41821A3108M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A3108M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 12.5 mm | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 640 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A3108M002
This table gives cross-reference parts and alternative options found for B41821A3108M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A3108M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YK1000MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | B41821A3108M002 vs 10YK1000MT810X12.5 |
ESRG100ETE102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Chemi-Con | B41821A3108M002 vs ESRG100ETE102MJC5S |
10YK1000MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A3108M002 vs 10YK1000MKC10X12.5 |
10YK1000MCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A3108M002 vs 10YK1000MCA10X12.5 |
ESMG100EC5102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A3108M002 vs ESMG100EC5102MJC5S |
241E102M010SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | B41821A3108M002 vs 241E102M010SP |
NRSS102M10V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821A3108M002 vs NRSS102M10V10X12.5TB12.7MMPF |
10YK1000MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | B41821A3108M002 vs 10YK1000MCE10X12.5 |
B41821A3108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B41821A3108M002 vs B41821A3108M002 |
UVR1A102MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A3108M002 vs UVR1A102MPA |