-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41821A9224M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A9224M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 754000 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5 mA | |
Series | B41821 | |
Terminal Pitch | 2 mm |
This table gives cross-reference parts and alternative options found for B41821A9224M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9224M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL2AR22MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A9224M000 vs UKL2AR22MDA |
SG2A224M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.22uF, THROUGH HOLE MOUNT | Samwha Electronics | B41821A9224M000 vs SG2A224M05011 |
UVR2AR22MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A9224M000 vs UVR2AR22MDA |
ESMG101ELLR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41821A9224M000 vs ESMG101ELLR22ME11D |
UFX2AR22MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A9224M000 vs UFX2AR22MDJ |
ESME101ELLR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41821A9224M000 vs ESME101ELLR22ME11D |
UVX2AR22MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A9224M000 vs UVX2AR22MDA |
SG2A224M05011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.22uF, THROUGH HOLE MOUNT | Samwha Electronics | B41821A9224M000 vs SG2A224M05011PC |
ESMG101ETDR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41821A9224M000 vs ESMG101ETDR22ME11D |
ESMG101ETER22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A9224M000 vs ESMG101ETER22ME11D |