-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41821A9225M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A9225M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 75000 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 30 mA | |
Series | B41821 | |
Terminal Pitch | 2 mm |
This table gives cross-reference parts and alternative options found for B41821A9225M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9225M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK2R2M100A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | B41821A9225M000 vs SK2R2M100A1 |
22R2MAM0511NPN485J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 22R2MAM0511NPN485J |
82R2MAM0511WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 82R2MAM0511WP01E |
22R2MAM0511NPN981M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 22R2MAM0511NPN981M |
12R2MAM0511NPN98FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 12R2MAM0511NPN98FA |
82R2MAM0511NPN48EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 82R2MAM0511NPN48EB |
82R2MAM0511NPN38FB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 82R2MAM0511NPN38FB |
22R2MAM0511NPN98EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 22R2MAM0511NPN98EM |
82R2MAM0511WP01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 82R2MAM0511WP01C |
12R2MAM0511WPN085J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | B41821A9225M000 vs 12R2MAM0511WPN085J |