Part Details for B41821A9337M003 by TDK Corporation
Overview of B41821A9337M003 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A9337M003
B41821A9337M003 CAD Models
B41821A9337M003 Part Data Attributes
|
B41821A9337M003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A9337M003
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 800 mA | |
Series | B41821 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41821A9337M003
This table gives cross-reference parts and alternative options found for B41821A9337M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9337M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41851A9337M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B41821A9337M003 vs B41851A9337M009 |
2331MAM1625RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | B41821A9337M003 vs 2331MAM1625RXN211C |
8331MAM1625RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | B41821A9337M003 vs 8331MAM1625RXN011M |
8331MAM1625RTN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41821A9337M003 vs 8331MAM1625RTN1J |
RJF-100V331MJ6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | B41821A9337M003 vs RJF-100V331MJ6#-F |
8331MAM1625RTN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41821A9337M003 vs 8331MAM1625RTN0D |
8331MAM1625RX07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | B41821A9337M003 vs 8331MAM1625RX07M |
SH331M100R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | B41821A9337M003 vs SH331M100R1 |
RGA331M2ASD-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | B41821A9337M003 vs RGA331M2ASD-1625C |
1331MAM1625RTN411B | CAP,AL2O3,330UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41821A9337M003 vs 1331MAM1625RTN411B |