-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41821A9684M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A9684M008
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 244000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41821A9684M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9684M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB100M0R68AZS5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41821A9684M008 vs SB100M0R68AZS5511 |
SB100M0R68BPF3511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41821A9684M008 vs SB100M0R68BPF3511 |
RN2A684M05011PC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B41821A9684M008 vs RN2A684M05011PC |
SB100M0R68A7S8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41821A9684M008 vs SB100M0R68A7S8511 |
B41821A9684M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41821A9684M008 vs B41821A9684M000 |
SB100M0R68B1FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41821A9684M008 vs SB100M0R68B1FL511 |
SB100M0R68B5S5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41821A9684M008 vs SB100M0R68B5S5511 |
SB100M0R68AZSQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41821A9684M008 vs SB100M0R68AZSQ511 |
SB100M0R68B3FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41821A9684M008 vs SB100M0R68B3FL511 |
SB100M0R68A1SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41821A9684M008 vs SB100M0R68A1SJ511 |