-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41821F4227M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821F4227M008
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Manufacturer Series | B41851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Series | B41821(16 V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41821F4227M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F4227M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LCMAA11RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821F4227M008 vs 2221LCMAA11RXN311A |
8221LCMAA11RX04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821F4227M008 vs 8221LCMAA11RX04B |
8221LCMAA11RX01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821F4227M008 vs 8221LCMAA11RX01J |
1221LCMAA11RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821F4227M008 vs 1221LCMAA11RXN411R |
NRSH221M16V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | B41821F4227M008 vs NRSH221M16V6.3X11F1F |
UHV1C221MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B41821F4227M008 vs UHV1C221MED1CM |
8221LCMAA11RX00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | B41821F4227M008 vs 8221LCMAA11RX00B |
1221LCMAA11RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821F4227M008 vs 1221LCMAA11RXN511B |
16ZLH220MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | B41821F4227M008 vs 16ZLH220MEFCT16.3X11 |
2221LCMAA11RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | B41821F4227M008 vs 2221LCMAA11RXN2110 |