Part Details for B41821G9108M000 by TDK Corporation
Overview of B41821G9108M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821G9108M000
B41821G9108M000 CAD Models
B41821G9108M000 Part Data Attributes
|
B41821G9108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821G9108M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Length | 40 mm | |
Manufacturer Series | B41821 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1300 mA | |
Series | B41821 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B41821G9108M000
This table gives cross-reference parts and alternative options found for B41821G9108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821G9108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102MAM1840WPN28EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41821G9108M000 vs 2102MAM1840WPN28EP |
8102MAM1840WF05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41821G9108M000 vs 8102MAM1840WF05P |
2102MAM1840WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41821G9108M000 vs 2102MAM1840WPN085M |
8102MAM1840WPN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41821G9108M000 vs 8102MAM1840WPN381B |
8102MAM1840WPN5850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41821G9108M000 vs 8102MAM1840WPN5850 |
8102MAM1840WPN9810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41821G9108M000 vs 8102MAM1840WPN9810 |
ESMG101ELL102MM40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | B41821G9108M000 vs ESMG101ELL102MM40N |
1102MAM1840WPN985M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41821G9108M000 vs 1102MAM1840WPN985M |
8102MAM1840WF01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | B41821G9108M000 vs 8102MAM1840WF01C |
UVR2A102MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | B41821G9108M000 vs UVR2A102MHD1CM |