B41858C9476M000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41858C9476M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for B41858C9476M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41858C9476M000 by TDK Corporation

B41858C9476M000
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
461 mΩ
Leakage Current
0.047 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
460 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41858C9476M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41858C9476M000

This table gives cross-reference parts and alternative options found for B41858C9476M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C9476M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LDM1020LMN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd B41858C9476M000 vs 8470LDM1020LMN70
8470LDM1020LM05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd B41858C9476M000 vs 8470LDM1020LM05P
LESRA47M100TR210X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc B41858C9476M000 vs LESRA47M100TR210X20
UPM2A470MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation B41858C9476M000 vs UPM2A470MPD1CP
8470LDM1020LM010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd B41858C9476M000 vs 8470LDM1020LM010
LESRA47M100TR6310X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc B41858C9476M000 vs LESRA47M100TR6310X20
8470LDM1020LM000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd B41858C9476M000 vs 8470LDM1020LM000
UPM2A470MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation B41858C9476M000 vs UPM2A470MPD1AA
8470LDM1020LMN7P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd B41858C9476M000 vs 8470LDM1020LMN7P
8470LDM1020LMN5D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd B41858C9476M000 vs 8470LDM1020LMN5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41858C9476M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41858C9476M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41858C9476M000 would you like to use for your alert(s)?
  • Please alert me when B41858C9476M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41858C9476M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41858C9476M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41858C9476M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41858C9476M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41858C9476M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: