-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3033
|
Newark | Cap, 680Uf, 16V, Alu Elec, Radial, Capacitance:680Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:- Rohs Compliant: Yes |Epcos B41888C4687M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3417 |
|
$0.3470 / $0.8630 | Buy Now |
DISTI #
495-B41888C4687M000-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23575 In Stock |
|
$0.2172 / $0.5900 | Buy Now |
DISTI #
B41888C4687M000
|
TME | Capacitor: electrolytic, THT, 680uF, 16VDC, Ø10x16mm, Pitch: 5mm Min Qty: 12000 | 0 |
|
$0.2690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41888C4687M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41888C4687M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1088 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41888C4687M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41888C4687M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX681M16V10X16TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41888C4687M000 vs NRSX681M16V10X16TB |
MAL215055681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41888C4687M000 vs MAL215055681E3 |
ELXZ160EC5681MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41888C4687M000 vs ELXZ160EC5681MJ16S |
RZW681M1CBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | B41888C4687M000 vs RZW681M1CBK-1016S |
B41888C4687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41888C4687M000 vs B41888C4687M000 |
ELXZ160ETE681MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41888C4687M000 vs ELXZ160ETE681MJ16S |
MAL215035681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41888C4687M000 vs MAL215035681E3 |
NRSX681M16V10X16TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41888C4687M000 vs NRSX681M16V10X16TR |