Part Details for B41889A3687M000 by TDK Corporation
Overview of B41889A3687M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41889A3687M000
B41889A3687M000 CAD Models
B41889A3687M000 Part Data Attributes
|
B41889A3687M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41889A3687M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 460 mΩ | |
Leakage Current | 0.204 mA | |
Length | 12.5 mm | |
Manufacturer Series | B41889 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1540 mA | |
Series | B41889 | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41889A3687M000
This table gives cross-reference parts and alternative options found for B41889A3687M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41889A3687M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH680MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | B41889A3687M000 vs 10YXH680MEFCT810X12.5 |
MK1A687M1012MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | B41889A3687M000 vs MK1A687M1012MJL |
MK1A687M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | B41889A3687M000 vs MK1A687M1012MDL |
NRSG681M10V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41889A3687M000 vs NRSG681M10V10X12.5TB12.7MMPF |
10ZLK680MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41889A3687M000 vs 10ZLK680MKC10X12.5 |
ML1A687M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | B41889A3687M000 vs ML1A687M1012MCS |
EKZE100ETE681MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41889A3687M000 vs EKZE100ETE681MJC5S |
LZ1A687M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41889A3687M000 vs LZ1A687M1012MCS |
MK1A687M1012MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | B41889A3687M000 vs MK1A687M1012MML |
B41889A3687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41889A3687M000 vs B41889A3687M002 |