-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41896E6477M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 470UF 50V 16X20 - Bulk (Alt: B41896E6477M000) Min Qty: 3000 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9283 | Buy Now |
DISTI #
B41896E6477M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470uF, 50V, ± 20%, 7000 hours @ 125°C, Radial Leaded - Bulk (Alt: B41896E6477M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9283 | Buy Now |
DISTI #
871-B41896E6477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.6390 / $1.5700 | Order Now |
DISTI #
B41896E6477M000
|
TME | Capacitor: electrolytic, THT, 470uF, 50VDC, Ø12.5x25mm, ±20%, 7000h Min Qty: 3000 | 0 |
|
$0.7800 | RFQ |
DISTI #
B41896E6477M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470uF, 50V, � 20%, 7000 hours @ 125�C, Radial Leaded (Alt: B41896E6477M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41896E6477M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41896E6477M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Leakage Current | 0.235 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41896E6477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41896E6477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX471M50V12.5X25TBNF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41896E6477M000 vs NRWX471M50V12.5X25TBNF |
NRWX471M50V12.5X25TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41896E6477M000 vs NRWX471M50V12.5X25TB15MMPF |
NRWX471M50V12.5X25TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41896E6477M000 vs NRWX471M50V12.5X25TBF |
NRWX471M50V12.5X25TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | B41896E6477M000 vs NRWX471M50V12.5X25TBYF |
B41896E6477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41896E6477M000 vs B41896E6477M000 |
NRWX471M50V12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41896E6477M000 vs NRWX471M50V12.5X25 |
NRWX471M50V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41896E6477M000 vs NRWX471M50V12.5X25F |
B41866C6477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B41896E6477M000 vs B41866C6477M000 |
MAL214091475E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41896E6477M000 vs MAL214091475E3 |
MAL214091473E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B41896E6477M000 vs MAL214091473E3 |